Filter Your Search
1 - 6 of 6 results
|
X1G003641002800
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.3 mA | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,67 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641002811
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.3 mA | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,67 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641002801
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TAPE | 4.5 ns | NO | 4.5 ns | 2.3 mA | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,67 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641002812
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.3 mA | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,67 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641002815
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.3 mA | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,67 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G003641002814
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 20 % | 15 pF | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 ns | NO | 4.5 ns | 2.3 mA | 2.2 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,67 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.7mm | SEIKO EPSON CORP | unknown | Clock |