Filter Your Search
1 - 6 of 6 results
|
X1G004171003600
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 27.12 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 2.2 mA | 3.6 V | 1.6 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171003614
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 27.12 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 2.2 mA | 3.6 V | 1.6 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171003601
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 27.12 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 2.2 mA | 3.6 V | 1.6 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171003612
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 27.12 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 2.2 mA | 3.6 V | 1.6 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171003615
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 27.12 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 2.2 mA | 3.6 V | 1.6 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock | ||
|
X1G004171003611
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 27.12 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 2.2 mA | 3.6 V | 1.6 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2mm x 0.8mm | SEIKO EPSON CORP | unknown | Clock |