Filter Your Search
1 - 10 of 193 results
|
X22205CAAK
Arcolectric
|
$4.0868 | Yes | Transferred | DPDT | LATCHED | SLIDE SWITCH | 16A@250VAC | 16 A | 250 V | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14 mm | 11 mm | 23 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||||||||
|
X22223302
E-T-A
|
$17.2100 | Active | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | MODULAR TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||
|
X22223301
E-T-A
|
$22.6700 | Yes | Active | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | MODULAR TERMINAL BLOCK | SCREW | DIN RAIL | UL | 6 mm2 | |||||||||||||||||||||||||||||||||||
|
X222B-883B-0.000005MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | TRAY; ALSO COMPATIBLE WITH HCMOS O/P | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | 10 ns | NO | 500 % | 5 Hz | ACMOS | 10 KOHM, 15 pF | 22.28mm x 12.88mm x 5.08mm | 10 ms | 5.5 V | 4.5 V | 5 V | 55/45 % | ||||||||||||||||||||
|
X22202C
Arcolectric
|
Check for Price | Transferred | SLIDE SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
X22203B
Arcolectric
|
Check for Price | Transferred | SLIDE SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
X2220HB
Bulgin
|
Check for Price | Active | SLIDE SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
X2220HC
Arcolectric
|
Check for Price | Transferred | SLIDE SWITCH | ARCOLECTRIC | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
X2220PH
Bulgin
|
Check for Price | Active | SLIDE SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||
|
X2220NC
Bulgin
|
Check for Price | Active | SLIDE SWITCH | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 |