Filter Your Search
1 - 5 of 5 results
|
X40010V8-A
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
X40010V8-A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2.7 V | 5.5 V | 2 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, TSSOP-8 | 8 | unknown | ||||||||
|
X40010V8-A
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | |||||||||||
|
X40010V8-AT1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | 3 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
X40010V8-A
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 2.7 V | 5.5 V | 3 mA | +4.6V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 |