Filter Your Search
1 - 10 of 139 results
|
MAX5007AEUB
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 4 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-PDSO-G10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
X5001V8Z-4.5A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 5 mA | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | INTERSIL CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
X5001S8IZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 5 mA | 4.38 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.911 mm | 4.902 mm | 1.72 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
X5001S8IZ-2.7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 2.7 V | 5.5 V | 5 mA | 2.92 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.911 mm | 4.902 mm | 1.72 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
X5001S8
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 4.5 V | 5.5 V | 5 mA | 4.38 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | R-PDSO-G8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.911 mm | 4.902 mm | 1.72 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
X5001S8Z-2.7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 2.7 V | 5.5 V | 5 mA | 2.92 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | R-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.911 mm | 4.902 mm | 1.72 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
X5001V8IZ-2.7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 2.7 V | 5.5 V | 5 mA | 2.63 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
X5001S8Z-4.5A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 5 mA | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | PDIP, SOIC | SOIC-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
X5001V8Z-2.7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.6 V | 2.7 V | 5.5 V | 5 mA | 2.63 | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | R-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
X5001P-2.7A
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | 5 mA | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |