Filter Your Search
1 - 2 of 2 results
|
X5043M8IZ-4.5A
Intersil Corporation
|
Check for Price | Transferred | 5 V | 4.5 V | 5.5 V | +4.62V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INTERSIL CORP | MSOP, PDIP, SOIC | TSSOP, | 8, 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
X5043M8IZ-4.5A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.62V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | M8.118 | Renesas Electronics |