Filter Your Search
1 - 8 of 8 results
|
X5163PIZ-2.7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | +2.63V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
X5163PIZ-2.7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | +2.92V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
X5163PIZ-2.7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | VOLTAGE SUPERVISOR/RESET IC | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||
|
X5163PIZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | +4.38V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.525 mm | 5.334 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
X5163PIZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | VOLTAGE SUPERVISOR/RESET IC | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||
|
X5163PIZ-2.7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | VOLTAGE SUPERVISOR/RESET IC | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
X5163PIZ-4.5A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | VOLTAGE SUPERVISOR/RESET IC | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
X5163PIZ-4.5A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | PDIP, SOIC | DIP, | 8, 8 | compliant | EAR99 | 8542.39.00.01 |