Filter Your Search
1 - 9 of 9 results
|
X5163S8-2.7AT1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
X5163S8-2.7A
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
X5163S8-2.7
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||||
|
X5163S8-2.7A
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||||
|
X5163S8-2.7A
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.92V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||
|
X5163S8-2.7
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.63V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-8 | 8 | unknown | ||||||
|
X5163S8-2.7T1
Xicor Inc
|
Check for Price | Transferred | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||||||||||||
|
X5163S8-2.7T1
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
X5163S8-2.7
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |