Filter Your Search
1 - 2 of 2 results
|
X5328PZ-4.5A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 5 mA | +4.63V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 5.334 mm | RENESAS ELECTRONICS CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
X5328PZ-4.5A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 1 | NO | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 8, 8 |