Filter Your Search
1 - 1 of 1 results
|
X60008CIS8-25T1
Intersil Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.4995 V | 2.5005 V | 5 V | 4.5 V | 6.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 5 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |