Filter Your Search
1 - 10 of 18,496 results
![]() |
HY51V18163HGJ-7
SK Hynix Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 70 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 27.06 mm | 10.16 mm | SK HYNIX INC | SOJ | SOJ, SOJ42,.44 | 42 | compliant | EAR99 | 8542.32.00.02 | ||||
![]() |
KM416V4004AS-5
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 50 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G50 | Not Qualified | e0 | 70 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | unknown | EAR99 | 8542.32.00.02 | |||
|
K4E170411D-F5000
Samsung Semiconductor
|
Check for Price | Active | 16.7772 Mbit | 4 | 4MX4 | 5 V | 50 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
MC-421000B8A-10
NEC Electronics America Inc
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | 512 | NIBBLE | DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | 70 °C | 30 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | SIMM-30 | unknown | |||||||||||||||||||||
![]() |
HY51V65404JC-60
SK Hynix Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SK HYNIX INC | SOJ | SOJ, | 32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
WPDE4M4VB-60MJMR
White Microelectronics
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 60 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-J24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | unknown | |||||||||||||||||||||||
![]() |
IS41LV16100-50T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-50/44 | 50 | unknown | EAR99 | 8542.32.00.02 | ||||
|
HM5117805BTS-7
Hitachi Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 7.62 mm | HITACHI LTD | TSOP | TSOP2, | 28 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
![]() |
MT4LC4M4G6DJ-7
Micron Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 70 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 3.47 V | 3.13 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.61 mm | 17.17 mm | 7.67 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 24 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MM5290J055
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 250 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.02 |