Filter Your Search
1 - 2 of 2 results
![]() |
XA3S1200E-4FGG400I
AMD Xilinx
|
$93.4500 | Yes | Yes | Transferred | 1.2 V | 304 | 232 | 19512 | 1200000 | 2168 | 4.88 ns | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | INDUSTRIAL | SQUARE | CMOS | 2168 CLBS, 1200000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | XILINX INC | BGA | LEAD FREE, FBGA-400 | 400 | compliant | 3A991.D | 8542.39.00.01 | ||
|
XA3S1200E-4FGG400I
AMD
|
Check for Price | Yes | End Of Life | 1.2 V | 304 | 232 | 19512 | 1200000 | 2168 | 4.88 ns | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | INDUSTRIAL | SQUARE | CMOS | 2168 CLBS, 1200000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B400 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 30 | 400 | PLASTIC/EPOXY | BGA | BGA400,20X20,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 21 mm | 21 mm | 2.43 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, FBGA-400 | compliant |