Filter Your Search
1 - 2 of 2 results
|
XA3S250E-4VQG100I
AMD
|
Check for Price | Yes | Obsolete | 1.2 V | 66 | 59 | 5508 | 250000 | 612 | 4.88 ns | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | INDUSTRIAL | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, VQFP-100 | compliant | AMD | ||||||
|
XA3S250E-4VQG100I
AMD Xilinx
|
Check for Price | Yes | Transferred | 1.2 V | 66 | 59 | 5508 | 250000 | 612 | 4.88 ns | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | INDUSTRIAL | SQUARE | CMOS | 612 CLBS, 250000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | LEAD FREE, VQFP-100 | compliant | QFP | 100 | EAR99 | 8542.39.00.01 |