Filter Your Search
1 - 1 of 1 results
|
XAL1060-181MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 0.55 mΩ | 20 % | YES | 1 MHz | 46 A | 68 MHz | COMPOSITE | 4539 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 6 mm | 11.3 mm | 10 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |