Filter Your Search
1 - 10 of 27 results
|
XAL4030-472MEC
Coilcraft Inc
|
$1.8266 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 44.1 mΩ | 20 % | YES | 1 MHz | 5.1 A | 36 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL4030-332MEC
Coilcraft Inc
|
$1.8266 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 28.6 mΩ | 20 % | YES | 1 MHz | 6.6 A | 43 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
XAL4030-682MEC
Coilcraft Inc
|
$2.0847 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 74.1 mΩ | 20 % | YES | 1 MHz | 3.9 A | 29 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
XAL4030-472MSC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 44.1 mΩ | 20 % | YES | 1 MHz | 5.1 A | 36 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 | ||||
|
XAL4030-682MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 74.1 mΩ | 20 % | YES | 1 MHz | 3.9 A | 29 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
XAL4030-682MTD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 74.1 mΩ | 20 % | YES | 1 MHz | 3.9 A | 29 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
XAL4030-682MTB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 74.1 mΩ | 20 % | YES | 1 MHz | 3.9 A | 29 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
XAL4030-332MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 28.6 mΩ | 20 % | YES | 1 MHz | 6.6 A | 43 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||
|
XAL4030-332MSB
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 28.6 mΩ | 20 % | YES | 1 MHz | 6.6 A | 43 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 | ||||
|
XAL4030-332MSC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 28.6 mΩ | 20 % | YES | 1 MHz | 6.6 A | 43 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 3.1 mm | 4 mm | 4 mm | COILCRAFT INC | CHIP, 1515 | compliant | EAR99 | 8504.50.80.00 |