Filter Your Search
1 - 1 of 1 results
|
XAL6060-472MEB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 14.4 mΩ | 20 % | YES | 1 MHz | 11 A | 21 MHz | COMPOSITE | 2625 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 6.1 mm | 6.56 mm | 6.36 mm | COILCRAFT INC | 2625 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |