Filter Your Search
1 - 1 of 1 results
|
XAL8050-223MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 71 mΩ | 20 % | YES | 1 MHz | 5.2 A | 7.5 MHz | COMPOSITE | 3432 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn96.5Ag3.5) | DUAL ENDED | ONE SURFACE | 5 mm | 8.6 mm | 8.1 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |