Filter Your Search
1 - 2 of 2 results
|
XC17256EPCG20C
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 262.144 kbit | 1 | 256KX1 | 5 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e3 | 3 | 70 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 20 | unknown | ||||||||||
|
XC17256EPCG20C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 15 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 |