Filter Your Search
1 - 2 of 2 results
|
XC2C128-6VQ100C
AMD Xilinx
|
$13.4900 | No | Yes | Transferred | 1.8 V | 6 ns | 80 | 80 | 128 | 80 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | YES | PLA-TYPE | 152 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | 14 X 14 MM, 0.50 MM PITCH, VQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2C128-6VQ100C
AMD
|
Check for Price | Yes | Obsolete | 1.8 V | 6 ns | 80 | 80 | 128 | 80 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | YES | PLA-TYPE | 152 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 70 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | 14 X 14 MM, 0.50 MM PITCH, VQFP-100 | compliant | AMD |