Filter Your Search
1 - 1 of 1 results
|
XC2S200E-7PQG208C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 289 | 289 | 5292 | 71000 | 1176 | 420 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1176 CLBS, 71000 GATES | MAXIMUM USABLE GATES = 200000 | 400 MHz | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | LEAD FREE, PLASTIC, QFP-208 | 208 | unknown | EAR99 | 8542.39.00.01 |