Filter Your Search
1 - 2 of 2 results
![]() |
XC2S30-5VQ100I
AMD Xilinx
|
$18.6900 | No | Yes | Transferred | 2.5 V | 64 | 60 | 972 | 30000 | 216 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 216 CLBS, 30000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | 100 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2S30-5VQ100I
AMD
|
Check for Price | Yes | End Of Life | 2.5 V | 64 | 60 | 972 | 30000 | 216 | 700 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 216 CLBS, 30000 GATES | 263 MHz | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e4 | 3 | 100 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |