Filter Your Search
1 - 1 of 1 results
|
XC2S400E-7FGG676C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 410 | 410 | 10800 | 52000 | 864 | 470 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 864 CLBS, 52000 GATES | MAXIMUM USABLE GATES = 150000 | 357 MHz | 1.89 V | 1.71 V | S-PBGA-B676 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | XILINX INC | BGA | LEAD FREE, FBGA-676 | 676 | unknown | 3A991.D | 8542.39.00.01 |