Filter Your Search
1 - 1 of 1 results
|
XC2V2000-4FFG896I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 624 | 624 | 2000000 | 2688 | 440 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2688 CLBS, 2000000 GATES | 650 MHz | 1.575 V | 1.425 V | S-PBGA-B896 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.4 mm | XILINX INC | BGA | 31 X 31 MM, 1 MM PITCH, MS-034AAN-1, FLIP CHIP, FBGA-896 | 896 | not_compliant | 3A991.D | 8542.39.00.01 |