Filter Your Search
1 - 1 of 1 results
|
XC2V500-6FGG256I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 172 | 172 | 6912 | 500000 | 768 | 350 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 768 CLBS, 500000 GATES | 820 MHz | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2 mm | XILINX INC | BGA | BGA, BGA256,16X16,40 | 256 | compliant | 8542.39.00.01 |