Filter Your Search
1 - 1 of 1 results
|
XC3030L-8VQ100I
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 80 | 80 | 100 | 1500 | 100 | 6.7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 100 CLBS, 1500 GATES | MAX USABLE 2000 LOGIC GATES | 80 MHz | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-100 | 100 | not_compliant | 8542.39.00.01 |