Filter Your Search
1 - 2 of 2 results
|
XC3042-70PQ100I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 82 | 82 | 144 | 2000 | 144 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 144 CLBS, 2000 GATES | 480 FLIP-FLOPS; TYP. GATES = 2000-3000; POWER-DOWN SUPPLY CURRENT = 120UA | 70 MHz | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 2.87 mm | XILINX INC | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.39.00.01 | ||
|
XC3042-70PQ100ISPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 82 | 82 | 2000 | 144 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | RECTANGULAR | CMOS | 144 CLBS, 2000 GATES | 480 FLIP-FLOPS; TYP. GATES = 2000-3000 | 70 MHz | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 2.87 mm | XILINX INC | QFP | QFP, | 100 | unknown | 8542.39.00.01 |