Filter Your Search
1 - 1 of 1 results
|
XC3064A-6TQ144C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 120 | 120 | 224 | 3500 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 135 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | not_compliant | 8542.39.00.01 |