Filter Your Search
1 - 2 of 2 results
|
XC3130-4TQ100C
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 2000 | 100 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAX. 80 I/OS; 360 FLIP-FLOPS; TYP. GATES = 2000 - 2700 | 230 MHz | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, TQFP-100 | 100 | unknown | 8542.39.00.01 | |||||||||||
|
XC3130-4TQ100C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 80 | 80 | 100 | 2000 | 100 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 100 CLBS, 2000 GATES | MAX. 80 I/OS; 360 FLIP-FLOPS; TYP. GATES = 2000 - 2700 | 230 MHz | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.75 mm | XILINX INC | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 8542.39.00.01 |