Filter Your Search
1 - 10 of 111 results
|
XC3164A-3TQ144I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 120 | 120 | 224 | 3500 | 224 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 270 MHz | 5.5 V | 4.5 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | not_compliant | 8542.39.00.01 | |||
|
XC3164A-4PQG160C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 120 | 120 | 3500 | 224 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 227 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | e3 | 3 | 85 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 4.1 mm | XILINX INC | QFP | QFP, | 160 | compliant | 8542.39.00.01 | |||||||
|
XC3164A-2TQG144C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 120 | 120 | 3500 | 224 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 323 MHz | 5.25 V | 4.75 V | S-PQFP-G144 | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | LFQFP, | 144 | compliant | 8542.39.00.01 | |||||||
|
XC3164-5PG132I
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 110 | 110 | 224 | 4000 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 4000 GATES | MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 | 190 MHz | 5.5 V | 4.5 V | S-CPGA-P132 | Not Qualified | 85 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 3.9116 mm | XILINX INC | PGA | PGA, PGA132,14X14 | 132 | compliant | 8542.39.00.01 | ||||||||
|
XC3164A-3PCG84C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 5 V | 70 | 70 | 3500 | 224 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | MAX USABLE 4500 LOGIC GATES | 270 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | e3 | 3 | 85 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | compliant | 8542.39.00.01 | |||||||
|
XC3164-5PP132I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 110 | 110 | 224 | 4000 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 4000 GATES | MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 | 190 MHz | 5.5 V | 4.5 V | S-PPGA-P132 | Not Qualified | 1 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 3.7338 mm | XILINX INC | PGA | PGA, PGA132,14X14 | 132 | unknown | 8542.39.00.01 | |||||||
|
XC3164-4PC84C
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 4000 | 224 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 224 CLBS, 4000 GATES | MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 | 230 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | COMMERCIAL | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 84 | unknown | |||||||||||||||
|
XC3164-3PQ160C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 120 | 120 | 224 | 4000 | 224 | 2.7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 224 CLBS, 4000 GATES | MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 | 270 MHz | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.94 mm | XILINX INC | QFP | QFP, QFP160,1.2SQ | 160 | not_compliant | 8542.39.00.01 | ||||
|
XC3164A-4PP132C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 110 | 110 | 224 | 3500 | 224 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 224 CLBS, 3500 GATES | TYP. GATES = 3500-4500 | 227 MHz | 5.25 V | 4.75 V | S-PPGA-P132 | Not Qualified | 1 | 85 °C | 132 | PLASTIC/EPOXY | PGA | PGA132,14X14 | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 37.084 mm | 37.084 mm | 4.191 mm | XILINX INC | PGA | PGA, PGA132,14X14 | 132 | unknown | 8542.39.00.01 | ||||||||
|
XC3164-5PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 70 | 70 | 224 | 4000 | 224 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 224 CLBS, 4000 GATES | MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 | 190 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | XILINX INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.39.00.01 |