Filter Your Search
1 - 2 of 2 results
![]() |
XC3164-4PC84I
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 4000 | 224 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 4000 GATES | MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 | 230 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | COMMERCIAL | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 84 | unknown | |||||||||||||
![]() |
XC3164-4PC84I
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 70 | 70 | 224 | 4000 | 224 | 3.3 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 224 CLBS, 4000 GATES | MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500 | 230 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |