Filter Your Search
1 - 3 of 3 results
|
XC3S1600E-4FGG320C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 250 | 194 | 33192 | 1600000 | 3688 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3688 CLBS, 1600000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B320 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 320 | PLASTIC/EPOXY | BGA | BGA320,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2 mm | XILINX INC | BGA | FBGA-320 | 320 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC3S1600E-4FGG320CS1
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1.2 V | 250 | 194 | 33192 | 1600000 | 3688 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3688 CLBS, 1600000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B320 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 320 | PLASTIC/EPOXY | BGA | BGA320,18X18,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2 mm | XILINX INC | BGA | BGA, BGA320,18X18,40 | 320 | unknown | 8542.39.00.01 | |||||
|
XC3S1600E-4FGG320C
AMD
|
Check for Price | Yes | Obsolete | 1.2 V | 250 | 194 | 33192 | 1600000 | 3688 | 760 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 3688 CLBS, 1600000 GATES | 572 MHz | 1.26 V | 1.14 V | S-PBGA-B320 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 320 | PLASTIC/EPOXY | BGA | BGA320,18X18,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2 mm | ADVANCED MICRO DEVICES INC | FBGA-320 | compliant | AMD |