Filter Your Search
1 - 2 of 2 results
|
XC3S400-4TQG144I
AMD Xilinx
|
$31.8500 | Yes | Yes | Transferred | 1.2 V | 97 | 97 | 8064 | 400000 | 896 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 896 CLBS, 400000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | XILINX INC | QFP | 22 X 22 MM, LEAD FREE, TQFP-144 | 144 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC3S400-4TQG144I
AMD
|
Check for Price | Yes | Obsolete | 1.2 V | 97 | 97 | 8064 | 400000 | 896 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 896 CLBS, 400000 GATES | 630 MHz | 1.26 V | 1.14 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ADVANCED MICRO DEVICES INC | 22 X 22 MM, LEAD FREE, TQFP-144 | compliant | AMD |