Filter Your Search
1 - 2 of 2 results
|
XC3S4000-5FG676C
AMD Xilinx
|
$172.9900 | No | No | Transferred | 1.2 V | 489 | 489 | 62208 | 4000000 | 6912 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6912 CLBS, 4000000 GATES | 725 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | XILINX INC | BGA | 27 X 27 MM, FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC3S4000-5FG676C
AMD
|
Check for Price | No | Obsolete | 1.2 V | 489 | 489 | 62208 | 4000000 | 6912 | 530 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6912 CLBS, 4000000 GATES | 725 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | 27 X 27 MM, FBGA-676 | not_compliant | AMD |