Filter Your Search
1 - 1 of 1 results
|
XC4020E-3HQ240I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 224 | 224 | 784 | 13000 | 784 | 2 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 784 CLBS, 13000 GATES | MAX USABLE 20000 LOGIC GATES | 125 MHz | 5.5 V | 4.5 V | S-PQFP-G240 | Not Qualified | e0 | 3 | 225 | 30 | 240 | PLASTIC/EPOXY | HFQFP | HQFP240,1.37SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | XILINX INC | QFP | HQFP-240 | 240 | unknown | 8542.39.00.01 |