Filter Your Search
1 - 1 of 1 results
|
XC4020XL-09BG256C
AMD Xilinx
|
Check for Price | No | Obsolete | 3.3 V | 224 | 224 | 784 | 13000 | 784 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 784 CLBS, 13000 GATES | TYPICAL GATES = 13000-40000 | 217 MHz | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 2.55 mm | XILINX INC | not_compliant | 8542.39.00.01 |