Filter Your Search
1 - 3 of 3 results
|
XC4VFX100-11FFG1517CS1
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 768 | 768 | 94896 | 170 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 10544 CLBS | 1.181 GHz | 1.26 V | 1.14 V | S-PBGA-B1517 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | XILINX INC | BGA, BGA1517,39X39,40 | not_compliant | 8542.39.00.01 | ||||||||||
|
XC4VFX100-11FFG1517C
AMD
|
Check for Price | Yes | Active | 1.2 V | 768 | 576 | 94896 | 10544 | 170 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10544 CLBS | 1.181 GHz | 1.26 V | 1.14 V | S-PBGA-B1517 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, FBGA-1517 | not_compliant | |||||||
|
XC4VFX100-11FFG1517C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 768 | 576 | 94896 | 10544 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10544 CLBS | 1.181 GHz | 1.26 V | 1.14 V | S-PBGA-B1517 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.4 mm | XILINX INC | LEAD FREE, FBGA-1517 | not_compliant | 8542.39.00.01 | BGA | 1517 | 3A001.A.7.A |