Filter Your Search
1 - 2 of 2 results
|
XC4VFX20-10FF672C
AMD Xilinx
|
$294.2822 | No | No | Transferred | 1.2 V | 320 | 320 | 19224 | 2136 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2136 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e0 | 4 | 85 °C | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3 mm | XILINX INC | BGA | FBGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
XC4VFX20-10FF672CS1
AMD Xilinx
|
Check for Price | No | No | Obsolete | 320 | 320 | 19224 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.028 GHz | S-PBGA-B672 | Not Qualified | e0 | 4 | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | XILINX INC | BGA, BGA672,26X26,40 | not_compliant | 8542.39.00.01 |