Filter Your Search
1 - 10 of 76 results
![]() |
XC4VFX60-10FFG672I
AMD Xilinx
|
$104.3640 | Yes | Yes | Transferred | 1.2 V | 352 | 352 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 4 | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3 mm | XILINX INC | BGA | LEAD FREE, FBGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
![]() |
XC4VFX60-10FFG672C
AMD Xilinx
|
$630.8777 | Yes | Yes | Transferred | 1.2 V | 352 | 352 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3 mm | XILINX INC | BGA | LEAD FREE, FBGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | |||
![]() |
XC4VFX60-10FF1152C
AMD Xilinx
|
$853.7316 | No | No | Transferred | 1.2 V | 576 | 576 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | FBGA-1152 | 1152 | not_compliant | 3A991.D | 8542.39.00.01 | |||
![]() |
XC4VFX60-10FFG1152C
AMD Xilinx
|
$1,081.7862 | Yes | Yes | Transferred | 1.2 V | 576 | 576 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | LEAD FREE, FBGA-1152 | 1152 | compliant | 3A991.D | 8542.39.00.01 | |||
![]() |
XC4VFX60-11FFG672C
AMD Xilinx
|
$1,391.0000 | Yes | Yes | Transferred | 1.2 V | 352 | 352 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6320 CLBS | 1.181 GHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3 mm | XILINX INC | BGA | LEAD FREE, FBGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | |||
![]() |
XC4VFX60-10FF672C
AMD Xilinx
|
$1,391.0000 | No | No | Transferred | 1.2 V | 352 | 352 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e0 | 4 | 85 °C | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3 mm | XILINX INC | BGA | FBGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | |||
![]() |
XC4VFX60-11FFG1152C
AMD Xilinx
|
$1,532.7000 | Yes | Yes | Transferred | 1.2 V | 576 | 576 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6320 CLBS | 1.181 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | LEAD FREE, FBGA-1152 | 1152 | not_compliant | 3A991.D | 8542.39.00.01 | |||
![]() |
XC4VFX60-10FFG1152I
AMD Xilinx
|
$1,532.7000 | Yes | Yes | Transferred | 1.2 V | 576 | 576 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B1152 | Not Qualified | e1 | 4 | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | LEAD FREE, FBGA-1152 | 1152 | not_compliant | 3A991.D | 8542.39.00.01 | |||||
![]() |
XC4VFX60-10FF672I
AMD Xilinx
|
$1,738.1000 | No | No | Transferred | 1.2 V | 352 | 352 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 6320 CLBS | 1.028 GHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3 mm | XILINX INC | BGA | FBGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 | ||
![]() |
XC4VFX60-11FF672C
AMD Xilinx
|
$1,738.1000 | No | No | Transferred | 1.2 V | 352 | 352 | 56880 | 6320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 6320 CLBS | 1.181 GHz | 1.26 V | 1.14 V | S-PBGA-B672 | Not Qualified | e0 | 4 | 85 °C | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3 mm | XILINX INC | BGA | FBGA-672 | 672 | not_compliant | 3A991.D | 8542.39.00.01 |