Filter Your Search
1 - 3 of 3 results
|
XC4VLX100-11FFG1148C
AMD
|
Check for Price | Yes | Active | 1.2 V | 768 | 768 | 110592 | 12288 | 170 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 12288 CLBS | 1.205 GHz | 1.26 V | 1.14 V | S-PBGA-B1148 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, FBGA-1148 | not_compliant | |||||||
|
XC4VLX100-11FFG1148C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 768 | 768 | 110592 | 12288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 12288 CLBS | 1.205 GHz | 1.26 V | 1.14 V | S-PBGA-B1148 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | LEAD FREE, FBGA-1148 | not_compliant | BGA | 1148 | 3A001.A.7.A | 8542.39.00.01 | |||
|
XC4VLX100-11FFG1148CS2
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 768 | 768 | 110592 | 170 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 12288 CLBS | 1.205 GHz | 1.26 V | 1.14 V | S-PBGA-B1148 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1148 | PLASTIC/EPOXY | BGA | BGA1148,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | XILINX INC | BGA, BGA1148,34X34,40 | not_compliant | 8542.39.00.01 |