Filter Your Search
1 - 3 of 3 results
|
XC4VSX35-11FFG668I
AMD Xilinx
|
$1,105.9360 | Yes | Yes | Transferred | 1.2 V | 448 | 448 | 34560 | 3840 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3840 CLBS | 1.205 GHz | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e1 | 4 | 250 | 30 | 668 | PLASTIC/EPOXY | BGA | BGA668,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.85 mm | XILINX INC | BGA | LEAD FREE, FBGA-668 | 668 | not_compliant | 3A991.D | 8542.39.00.01 | ||||||
|
XC4VSX35-11FFG668I
AMD
|
Check for Price | Yes | Active | 1.2 V | 448 | 448 | 34560 | 3840 | 170 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3840 CLBS | 1.205 GHz | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 668 | PLASTIC/EPOXY | BGA | BGA668,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.85 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, FBGA-668 | not_compliant | AMD | |||||||
|
XC4VSX35-11FFG668IS2
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.2 V | 448 | 448 | 34560 | 170 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3840 CLBS | 1.205 GHz | 1.26 V | 1.14 V | S-PBGA-B668 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 668 | PLASTIC/EPOXY | BGA | BGA668,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | XILINX INC | BGA, BGA668,26X26,40 | not_compliant | 8542.39.00.01 |