Filter Your Search
1 - 1 of 1 results
|
XC5202-6VQ100I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 5 V | 81 | 81 | 64 | 2000 | 64 | 5.6 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 64 CLBS, 2000 GATES | MAX AVAILABLE 3000 LOGIC GATES | 83 MHz | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 240 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | XILINX INC | QFP | TFQFP, TQFP100,.63SQ | 100 | not_compliant | 8542.39.00.01 |