Filter Your Search
1 - 3 of 3 results
|
XC56309VL100A
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 24 | 14336 | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PBGA-B196 | Not Qualified | e1 | 3 | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | LBGA, BGA196,14X14,40 | 196 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
XC56309VL100A
NXP Semiconductors
|
Check for Price | Obsolete | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO HAVING 16-BIT ALU | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B196 | 100 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | MABGA-196 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
XC56309VL100AR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 24 | 18 | 100 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 3.6 V | 3 V | S-PBGA-B196 | Not Qualified | e1 | 3 | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | LEAD FREE, PLASTIC, MAPBGA-196 | 196 | compliant | 3A991.A.2 | 8542.31.00.01 |