Filter Your Search
1 - 2 of 2 results
|
XC5VLX155T-1FF1738C
AMD
|
Check for Price | No | Active | 1 V | 680 | 680 | 155648 | 12160 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 12160 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | ADVANCED MICRO DEVICES INC | BGA-1738 | not_compliant | ||||||
|
XC5VLX155T-1FF1738C
AMD Xilinx
|
Check for Price | No | Transferred | 1 V | 680 | 680 | 155648 | 12160 | 900 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 12160 CLBS | 1.05 V | 950 mV | S-PBGA-B1738 | Not Qualified | e0 | 4 | 85 °C | 225 | 30 | 1738 | PLASTIC/EPOXY | BGA | BGA1738,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.25 mm | XILINX INC | BGA-1738 | not_compliant | BGA | 1738 | 3A991.D | 8542.39.00.01 |