Filter Your Search
1 - 2 of 2 results
![]() |
XC5VLX30-2FFG676C
AMD Xilinx
|
$466.7000 | Yes | Yes | Transferred | 1 V | 400 | 400 | 30720 | 2400 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2400 CLBS | 1.05 V | 950 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3 mm | XILINX INC | BGA | BGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 | |||
|
XC5VLX30-2FFG676C
AMD
|
Check for Price | Yes | Active | 1 V | 400 | 400 | 30720 | 2400 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2400 CLBS | 1.05 V | 950 mV | S-PBGA-B676 | Not Qualified | e1 | 4 | 85 °C | 250 | 30 | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3 mm | ADVANCED MICRO DEVICES INC | BGA-676 | not_compliant | AMD |