Filter Your Search
1 - 2 of 2 results
|
XC5VLX50-2FFG1153I
AMD Xilinx
|
$1,183.0000 | Yes | Yes | Transferred | 1 V | 560 | 560 | 46080 | 3600 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 3600 CLBS | 1.05 V | 950 mV | S-PBGA-B1153 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1153 | PLASTIC/EPOXY | BGA | BGA1153,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | XILINX INC | BGA | BGA-1153 | 1153 | compliant | 3A991.D | 8542.39.00.01 | ||
|
XC5VLX50-2FFG1153I
AMD
|
Check for Price | Yes | Active | 1 V | 560 | 560 | 46080 | 3600 | 770 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 3600 CLBS | 1.05 V | 950 mV | S-PBGA-B1153 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 1153 | PLASTIC/EPOXY | BGA | BGA1153,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.4 mm | ADVANCED MICRO DEVICES INC | BGA-1153 | compliant |