Filter Your Search
1 - 2 of 2 results
|
XC6201P332PR-G
Torex Semiconductor LTD
|
$0.4047 | Yes | Yes | Active | 10 V | 1.8 V | 3.3 V | 450 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.05643 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Torex | ||
|
XC6201P332PR
Torex Semiconductor LTD
|
$3.7480 | Yes | Yes | Active | 10 V | 1.8 V | 3.3 V | 450 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 12 V | 0.05643 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSSO-F3 | e3/e6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89 | ROHS COMPLIANT, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Torex |