Filter Your Search
1 - 10 of 18 results
|
XC6204C20AMR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC6204C202PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC6204C20ADR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC6204C20AML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC6204C202ML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC6204C20APR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC6204C202MR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 2 V | 2 V | 280 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 12 V | 0.042 % | 0.15 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6204C202PR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 10 V | 2 V | 2 V | 280 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 430 mV | 12 V | 0.042 % | 0.15 % | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-F5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | HLSOF | FL5/6,.1,60 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||
|
XC6204C202DL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC6204C20APL
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |