Filter Your Search
1 - 10 of 771 results
|
XC6210A082MR-G
Torex Semiconductor LTD
|
$0.4412 | Yes | Active | 6 V | 1.5 V | 800 mV | 250 mV | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 0.06 % | 1 | 830 mV | 770 mV | CMOS | 3.8 % | R-PDSO-G5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||||||||||
|
XC6210A122MR-G
Torex Semiconductor LTD
|
$0.4412 | Yes | Active | 6 V | 1.5 V | 1.2 V | 100 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.00912 % | 0.06 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||
|
XC6210A182PR-G
Torex Semiconductor LTD
|
$0.4938 | Yes | Active | 6 V | 1.5 V | 1.8 V | 90 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 135 mV | 6.5 V | 0.01152 % | 0.06 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-F5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6210A342PR-G
Torex Semiconductor LTD
|
$0.4938 | Yes | Active | 6 V | 1.5 V | 3.4 V | 50 mV | 700 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 0.06 % | 1 | 3.468 V | 3.332 V | CMOS | 2 % | R-PDSO-F5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | |||||||||||
|
XC6210A122PR-G
Torex Semiconductor LTD
|
$0.4938 | Yes | Active | 6 V | 1.5 V | 1.2 V | 100 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.00912 % | 0.06 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | R-PDSO-F5 | e3 | Not Qualified | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||||
|
XC6210A332MR-G
Torex Semiconductor LTD
|
$0.5474 | Yes | Active | 6 V | 1.5 V | 3.3 V | 50 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 6.5 V | 0.01122 % | 0.06 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6210A332PR-G
Torex Semiconductor LTD
|
$0.5952 | Yes | Active | 6 V | 1.5 V | 3.3 V | 50 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 6.5 V | 0.01122 % | 0.06 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6210A302PR-G
Torex Semiconductor LTD
|
$0.7033 | Yes | Active | 6 V | 1.5 V | 3 V | 50 mV | 700 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 6.5 V | 0.012 % | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-F5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | FL6,.1,60 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | LSOF, FL6,.1,60 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex | ||
|
XC6210A46AML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
XC6210A31AML
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 1 | 260 | 10 | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 |