Filter Your Search
1 - 1 of 1 results
|
XC6216DA22FR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 28 V | 12.2 V | 10.2 V | 650 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.48348 % | 0.14 % | 1 | 10.404 V | 9.996 V | 2 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SSO | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.6 mm | 1.8 mm | TOREX SEMICONDUCTOR LTD | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |