Filter Your Search
1 - 1 of 1 results
|
XC6217B12AMR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.6 V | 1.25 V | 230 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 6.5 V | 110 % | 0.04 % | 1 | 1.32 V | 1.16 V | CMOS | 7.2 % | R-PDSO-G5 | e3 | 1 | 125 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,0.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |